Wonder Grip Dexcut Black, Grey HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 8, Nitrile Coating
- RS stock no.:
- 845-818
- Mfr. Part No.:
- WG2187L0812
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 4 861,33
(exc. VAT)
R 5 590,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,861.33 | R 405.111 |
*price indicative
- RS stock no.:
- 845-818
- Mfr. Part No.:
- WG2187L0812
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI A4 | |
| Series | Dexcut | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI A4 | ||
Series Dexcut | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Wonder Grip dexterous glove is engineered for precision and safety, offering cut protection while maintaining an exceptional level of tactile sensitivity, making it Ideal for demanding tasks requiring both grip and comfort.
Exceptional dexterity and tactility surpassing industry standards
Anatomically engineered for breathability and skin-friendliness
Ultra-lightweight 21G cut-resistant liner with cut protection level A4/D
Extended 30 cm length offering added forearm protection
Related links
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
