Wonder Grip Dexcut Black, Blue Nitrile, Nylon, Spandex, Steel Fibre Cut Resistant Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 3 556,11

(exc. VAT)

R 4 089,53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,556.11R 296.343

*price indicative

RS stock no.:
845-811
Mfr. Part No.:
WG05851012
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Cut Resistant Gloves

Size

10

Material

Nitrile, Nylon, Spandex, Steel Fibre

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

288

Series

Dexcut

Resistance Features

Cut Resistant, Heat Resistant

Safety Standard

ANSI A4, EN 388:4X42D

Coating

Nitrile

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Wonder Grip 15-gauge glove provides superior cut protection, combining comfort and safety for extended wear in demanding environments.

Engineered for anatomical fit and breathability on the hand's back for enhanced comfort

Soft and flexible liner constructed with Tsunooga Japanese yarn for A4/D cut protection

Super-thin water-based nitrile coating allows for maximum tactile sensitivity

Fibreglass-free design ensures user safety and comfort without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy