Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves, Size 9, Latex Coating
- RS stock no.:
- 845-827
- Mfr. Part No.:
- WG7990912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 8 322,74
(exc. VAT)
R 9 571,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,322.74 | R 693.562 |
*price indicative
- RS stock no.:
- 845-827
- Mfr. Part No.:
- WG7990912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Number of Gloves | 12 | |
| Series | Dexcut | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Spandex | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Number of Gloves 12 | ||
Series Dexcut | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is designed for maximum protection, featuring glass-fibre-free materials and engineered fibres to ensure safety and comfort in demanding environments.
Engineered with high cut-resistant fibres, delivering ISO 13997 level F protection
Breathable back ensures exceptional comfort for extended wear
Durable latex coating provides excellent grip in dry and slightly wet conditions
Anatomical fit reduces fatigue during prolonged use
Unique production method utilises fiberglass-free liner for superior cut protection
Related links
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 9, Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
