Wonder Grip Dexcut Dark Blue HPPE, Polyester, Spandex, Steel Fibre Cut Resistant Gloves, Size 9, Nitrile Coating
- RS stock no.:
- 845-823
- Mfr. Part No.:
- WG21960912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 7 049,43
(exc. VAT)
R 8 106,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,049.43 | R 587.453 |
*price indicative
- RS stock no.:
- 845-823
- Mfr. Part No.:
- WG21960912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | HPPE, Polyester, Spandex, Steel Fibre | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 144 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Coating | Nitrile | |
| Series | Dexcut | |
| Safety Standard | EN 407 X1XXXX | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material HPPE, Polyester, Spandex, Steel Fibre | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 144 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Coating Nitrile | ||
Series Dexcut | ||
Safety Standard EN 407 X1XXXX | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is a glass-fibre-free, ergonomic safety solution is designed for optimal comfort and extreme cut protection, making it Ideal for high-risk environments.
Engineered for a secure grip and skin-friendly comfort during prolonged use
Offers high grip performance in both dry and oily conditions
Features an ultra-soft, seamless liner that maximises touch sensitivity and comfort
Boasts an ultra-lightweight, fibreglass-free liner providing superior cut protection
Related links
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 10, Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 8, Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
