Wonder Grip Dexcut Black, Blue Nitrile, Nylon, Spandex, Steel Fibre Cut Resistant Gloves, Size 9, Nitrile Coating
- RS stock no.:
- 845-810
- Mfr. Part No.:
- WG05850912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 3 548,91
(exc. VAT)
R 4 081,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,548.91 | R 295.743 |
*price indicative
- RS stock no.:
- 845-810
- Mfr. Part No.:
- WG05850912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Nitrile, Nylon, Spandex, Steel Fibre | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Series | Dexcut | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI A4, EN 388:4X42D | |
| Number of Gloves | 288 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Nitrile, Nylon, Spandex, Steel Fibre | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Series Dexcut | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard ANSI A4, EN 388:4X42D | ||
Number of Gloves 288 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is a high-performance protective accessory is designed for enhanced cut resistance and comfort. Its lightweight construction ensures prolonged wear without compromising dexterity or security in gripping tasks.
Anatomically engineered for high comfort with breathable back hand
Thin, soft liner offers excellent dexterity and 360° breathability
Fibreglass-free liner integrates Tsunooga yarn for cut level A4/D protection
Super-thin nitrile coating maximises tactile sensitivity and suppleness
Related links
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 9, Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 8, Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 10, Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
