TE Connectivity Neohm CRG 750 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622994-1
- RS stock no.:
- 479-230
- Distrelec Article No.:
- 304-60-103
- Mfr. Part No.:
- 1622994-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
R 3 780,00
(exc. VAT)
R 4 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | R 0.063 | R 3,780.00 |
| 300000 + | R 0.062 | R 3,720.00 |
*price indicative
- RS stock no.:
- 479-230
- Distrelec Article No.:
- 304-60-103
- Mfr. Part No.:
- 1622994-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 750kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for reliability in various electronic applications. Engineered utilising thick film technology, this component provides precise resistance, making it an ideal choice for general purpose use. With an impressive tolerance of 1% and a compact 0603 package size, it facilitates easy incorporation into densely populated circuit boards. This resistor operates efficiently across a voltage range of 50 V, ensuring adaptability across various electronic systems. The low height of just 0.45 mm contributes to the versatility of design while adhering to compliant standards for environmental safety.
Surface mount design reduces PCB space requirements
Suitable for high-volume manufacturing processes
Enhanced performance with a temperature coefficient of ±100 ppm/°C
Compliant with EU RoHS and ELV directives for environmental safety
Capable of withstanding reflow soldering processes up to 260°C
Available in packaging that facilitates automatic assembly
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622956-1
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 620 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622980-1
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
