TE Connectivity Neohm CRG 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622956-1
- RS stock no.:
- 479-225
- Distrelec Article No.:
- 304-60-089
- Mfr. Part No.:
- 1622956-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
R 3 780,00
(exc. VAT)
R 4 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | R 0.063 | R 3,780.00 |
| 300000 + | R 0.062 | R 3,720.00 |
*price indicative
- RS stock no.:
- 479-225
- Distrelec Article No.:
- 304-60-089
- Mfr. Part No.:
- 1622956-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for reliability and versatility in various electronic applications. With a resistance of 49.9K ohm, this thick film component excels in general-purpose applications, ensuring optimal performance and durability. Featuring a compact 0603 package size, it is ideally suited for space-constrained PCB designs. This resistor is rated for a power of 0.1 W and comes with a tolerance of 1%, ensuring precision and accuracy in your circuits. Its low height of 0.45 mm enables seamless integration into your designs without compromising functionality. The CRG0603F49K9 offers solder termination for easy mounting, and its excellent temperature coefficient ensures stability across varying conditions, making it an essential choice for engineers and designers looking for reliability and efficiency in passive components.
Compact size optimised for modern electronic designs
Designed for superior performance in temperature-sensitive applications
Utilises thick film technology for enhanced durability and longevity
Solder termination allows for straightforward integration into circuit boards
Compatible with automated assembly processes for efficiency
Provides exceptional accuracy to enhance circuit integrity
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 620 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622980-1
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 750 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622994-1
