TE Connectivity Neohm CRG 620 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622980-1
- RS stock no.:
- 479-228
- Distrelec Article No.:
- 304-60-098
- Mfr. Part No.:
- 1622980-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
R 3 780,00
(exc. VAT)
R 4 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | R 0.063 | R 3,780.00 |
| 300000 + | R 0.062 | R 3,720.00 |
*price indicative
- RS stock no.:
- 479-228
- Distrelec Article No.:
- 304-60-098
- Mfr. Part No.:
- 1622980-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 620kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 620kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor exemplifies precision engineering with its robust thick film technology, designed specifically for general-purpose applications. With a resistance of 620K ohm, it ensures reliable performance across various electronic circuits. The compact 0603 package size allows for efficient space utilisation on PCB layouts, making it an ideal choice for modern electronic designs. Furthermore, this resistor features a notable power rating of 0.1 W, which enhances its versatility in numerous applications. Combining stability with a tolerance of 1%, this component is engineered to operate effectively within demanding environments, ensuring longevity and reliability in your electronic assemblies. It also boasts a low height of just 0.45 mm, contributing further to its suitability for compact devices. The product offers superior solder termination for seamless integration into any PCB assembly, ensuring a solid and robust connection.
Delivers exceptional reliability for diverse electronic applications
Designed with thick film technology for enhanced durability
Offers a compact and space-efficient form factor
Facilitates easy soldering for quick assembly
Stable performance over a wide temperature range
Complies with stringent environmental regulations
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622956-1
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 750 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622994-1
