TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- RS stock no.:
- 479-224
- Distrelec Article No.:
- 304-60-086
- Mfr. Part No.:
- 1622938-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
R 3 780,00
(exc. VAT)
R 4 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | R 0.063 | R 3,780.00 |
| 300000 + | R 0.062 | R 3,720.00 |
*price indicative
- RS stock no.:
- 479-224
- Distrelec Article No.:
- 304-60-086
- Mfr. Part No.:
- 1622938-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.32kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.32kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. Boasting a resilient thick film element, this 0603 package component ensures reliability and durability, perfect for both prototyping and production. With a resistance value of 3.32K ohms, it is suited for a wide range of circuits while maintaining excellent performance. Engineered to operate at a power rating of 0.1W and a tolerance of 1%, this resistor guarantees precision in various conditions. Its low temperature coefficient makes it ideal for applications requiring stable performance over temperature variations, ensuring that your designs stand the test of time.
Designed for high reliability in compact spaces
Utilises a robust thick film element for enhanced durability
Taped and reeled packaging facilitates efficient handling and placement
Solder termination type ensures excellent connectivity on PCBs
Low temperature coefficient minimises drift with temperature changes
Compliant with relevant EU directives for a wide range of applications
Suitable for various electronic projects, from prototyping to mass production
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622956-1
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 620 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622980-1
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 750 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622994-1
