TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

R 3 780,00

(exc. VAT)

R 4 320,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000R 0.063R 3,780.00
300000 +R 0.062R 3,720.00

*price indicative

RS stock no.:
479-227
Distrelec Article No.:
304-60-092
Mfr. Part No.:
1622962-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

510kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Height

450μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

1.6mm

Width

800μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. This resistor features a meticulously crafted thick film element, ensuring stability and reliability in diverse operating conditions. With a compact size of 0603, it seamlessly fits into various circuit designs without compromising performance. Its outstanding power rating of 0.1 W and a tolerance of 1% provide exceptional precision, making it an ideal choice for both consumer and industrial electronics. Additionally, the integrated temperature coefficient of ±100 ppm/°C enhances its usability in temperature-sensitive applications. This resistor not only embodies quality and efficiency but also facilitates easy installation through its solder termination design, ensuring maximum compatibility with an array of PCB layouts.

Compact 0603 package design allows for space-efficient circuit integration

Thick film construction offers robust performance in various applications

Solder termination ensures reliable and straightforward installation

Suitable for both high-speed and low-noise applications

Withstands high voltages up to 50 V for added versatility

Low halogen content contributes to environmentally friendly practices

Meets stringent EU RoHS compliance, ensuring safety and quality

Backed by TE Connectivity's established reputation in the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy