TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- RS stock no.:
- 480-907
- Distrelec Article No.:
- 304-60-679
- Mfr. Part No.:
- 5-1622895-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
R 3 780,00
(exc. VAT)
R 4 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | R 0.063 | R 3,780.00 |
| 300000 + | R 0.062 | R 3,720.00 |
*price indicative
- RS stock no.:
- 480-907
- Distrelec Article No.:
- 304-60-679
- Mfr. Part No.:
- 5-1622895-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 26.1kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 26.1kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Length 1.6mm | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general purpose resistor is engineered for exceptional performance in a compact 0603 package. Offering a resistance of 26.1K ohm, it is crafted using thick film technology, ensuring reliability and stability under various operating conditions. With a power rating of 0.1 W, this component is suitable for a diverse range of applications, fulfilling needs across different electronic designs. The resistor is characterised by a tolerance of 1%, providing accurate functionality while maintaining rigorous manufacturing standards. Its low temperature coefficient ensures minimal drift in performance, making it an ideal choice for precision circuitry. Supported by comprehensive compliance with EU directives, this product assures users of its environmental credentials, making it an essential addition to eco-conscious projects.
Designed for surface mount applications, facilitating easy integration into modern PCBs
Thick film construction enhances reliability and durability over time
Provides excellent performance stability across a range of temperatures
Low profile form factor optimises space usage in electronic assemblies
Compliant with EU RoHS directives, ensuring environmental responsibility
Offers a straightforward solder termination type for efficient assembly processes
Features a design that allows for quick thermal response during operation
Related links
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
- TE Connectivity Neohm CRG 249 Ω, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-1622892-0
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622956-1
- TE Connectivity Neohm CRG 620 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622980-1
