TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

R 3 780,00

(exc. VAT)

R 4 320,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000R 0.063R 3,780.00
300000 +R 0.062R 3,720.00

*price indicative

RS stock no.:
479-028
Distrelec Article No.:
304-59-859
Mfr. Part No.:
1-1622936-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.16kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

5V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Width

800μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

450μm

Length

1.6mm

COO (Country of Origin):
TH
The TE Connectivity Advanced surface mount general purpose resistor designed for precision applications. This thick film resistor showcases exceptional stability and reliability, making it suitable for a wide range of electronic devices. Its compact 0603 package size ensures ease of integration into modern circuit boards, while the robust construction guarantees long-lasting performance. With a resistance value of 3.16K ohms and a power rating of 0.1 W, this resistor is optimally designed to withstand the rigours of varying operational conditions. Beneficial for engineers and designers alike, the device complies with stringent industry standards, ensuring it meets the demands of contemporary technologies. Ideal for tasks that require high reliability and consistent performance, it stands out as an essential component for high-quality electronic solutions.

Offers excellent temperature coefficient for stable performance under varying conditions

Surface mount design simplifies assembly and optimizes space on PCB

High tolerance level ensures reliability in critical applications

Low halogen content contributes to environmental sustainability

Capable of reflow solder processes up to 260°C, allowing for versatile manufacturing

Taped and reeled packaging facilitates automated handling and manufacturing efficiency

Supports a wide operational voltage range, enhancing functionality in diverse circuits

Compliant with EU RoHS and REACH regulations for eco-friendly usage

Part of the Neohm CRG series, ensuring compatibility with other components in this range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy