Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- RS stock no.:
- 805-218
- Mfr. Part No.:
- GY20B1S26I
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
R 1 011,21
(exc. VAT)
R 1 162,89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,011.21 |
*price indicative
- RS stock no.:
- 805-218
- Mfr. Part No.:
- GY20B1S26I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 20B-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Series | GY20B1 | |
| Pin Length | 39.8mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 20B-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Series GY20B1 | ||
Pin Length 39.8mm | ||
Width Between Roller Link Plates 19.56mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers exceptional durability and efficiency for various industrial applications. Designed for high-performance needs, this product is engineered to withstand rigorous operational demands while maintaining reliability.
Wide-waist profile improves stress distribution
Solid extruded bushes enhance roundness and strength
Triple Punch holing ensures controlled pin and bushing location
End-softened pins allow for quick and clean cutting
Related links
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold SD 20B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY10B1 10B-1 Simplex Carbon Steel Roller Chain
