Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- RS stock no.:
- 805-246
- Mfr. Part No.:
- GY50A1S30I
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
R 489,02
(exc. VAT)
R 562,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 489.02 |
*price indicative
- RS stock no.:
- 805-246
- Mfr. Part No.:
- GY50A1S30I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 50-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY50A1 | |
| Pitch | 15.875mm | |
| Pin Length | 20.4mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 50-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY50A1 | ||
Pitch 15.875mm | ||
Pin Length 20.4mm | ||
Width Between Roller Link Plates 9.4mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for dependable performance in a variety of industrial applications, specifically engineered to withstand heavy loads and repeated shock loading, ensuring efficiency in operation.
Unique design optimises stress distribution and fatigue performance
Manufactured with solid extruded bushes for enhanced strength
Independent tests show superior wear resistance compared to competitors
Easy assembly with slip-fit connecting links for quick installation
Related links
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY10B1 10B-1 Simplex Carbon Steel Roller Chain
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
