Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

R 1 316,37

(exc. VAT)

R 1 513,83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,316.37

*price indicative

RS stock no.:
805-182
Mfr. Part No.:
GY100A1S11I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

100-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

31.75mm

Series

GY100A1

Pin Length

39.7mm

Width Between Roller Link Plates

18.9mm

Standards/Approvals

ISO 606

Roller Diameter

19.05mm

COO (Country of Origin):
DE
The Renold roller chain offers exceptional performance and longevity under heavy loads, designed for industrial applications requiring reliable power transmission in conveyor systems and machinery.

Solid extruded bushes enhance roundness and strength for improved durability

Wide waist plate shape optimises stress distribution resulting in better fatigue resistance

Unique end-softened pins allow for quick and clean cut to length

Triple Punch holing ensures precise positional accuracy of components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy