Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- RS stock no.:
- 805-217
- Mfr. Part No.:
- GY20B1S12I
- Manufacturer:
- Renold
Subtotal (1 unit)*
R 2 126,69
(exc. VAT)
R 2 445,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,126.69 |
*price indicative
- RS stock no.:
- 805-217
- Mfr. Part No.:
- GY20B1S12I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 20B-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY20B1 | |
| Pitch | 31.75mm | |
| Pin Length | 39.8mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 20B-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY20B1 | ||
Pitch 31.75mm | ||
Pin Length 39.8mm | ||
Width Between Roller Link Plates 19.56mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers exceptional performance and reliability, engineered for heavy-duty applications requiring enhanced wear resistance and fatigue strength, ensuring optimal operation in demanding environments.
Plate design optimises stress distribution, enhancing fatigue performance
Solid extruded bushes provide improved strength and roundness
Special pin surface coating significantly increases wear resistance
Unique connecting links maintain consistent stress distribution across components
Related links
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold SD 20B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
