Renold GY10B1 10B-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

R 376,47

(exc. VAT)

R 432,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 376.47

*price indicative

RS stock no.:
805-112
Mfr. Part No.:
GY10B1S30I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

10B-1

Product Type

Roller Chain

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

15.875mm

Series

GY10B1

Pin Length

18.8mm

Width Between Roller Link Plates

9.65mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

10.16mm

COO (Country of Origin):
DE
The Renold roller chain delivers exceptional performance, designed for demanding applications where efficiency and reliability are paramount. This high-quality chain ensures smooth operation and long-lasting durability in various industrial environments.

Plate shape optimises stress distribution for improved performance

Solid extruded bushes enhance strength and extend wear life

Triple Punch holing guarantees precise positional location of components

Unique pin surface coating significantly improves wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy