Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

R 545,64

(exc. VAT)

R 627,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 545.64

*price indicative

RS stock no.:
805-258
Mfr. Part No.:
GY60A1S30I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

60-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Series

GY60A1

Pitch

19.05mm

Pin Length

25.3mm

Width Between Roller Link Plates

12.57mm

Standards/Approvals

ISO 606

Roller Diameter

11.91mm

COO (Country of Origin):
DE
The Renold roller chain is engineered for optimal performance in demanding industrial environments, offering exceptional wear resistance and reduced maintenance needs, fulfilling the specific requirements of various applications.

Plate shape optimised with a wide waist profile for improved stress distribution

Solid extruded bushes enhance strength and roundness compared to curled bushes

Triple Punch holing allows precise positional location of pin and bushing

Pre-stressed surfaces significantly increase fatigue resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy