Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

R 188,05

(exc. VAT)

R 216,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 188.05

*price indicative

RS stock no.:
805-152
Mfr. Part No.:
GY40A1S26I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

40-1

Product Type

Roller Chain

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

12.7mm

Series

GY40A1

Pin Length

16.4mm

Width Between Roller Link Plates

7.85mm

Standards/Approvals

ISO 606

Roller Diameter

7.92mm

COO (Country of Origin):
DE
The Renold roller chain offers robust performance and exceptional reliability, designed for various industrial applications. This high-quality chain ensures optimal functioning under demanding conditions, providing longevity and efficiency.

Solid extruded bushes improve roundness and strength, extending wear life

Wide waist profile enhances stress distribution for improved fatigue resistance

Unique connecting link design creates a robust chain system with consistent strength

Special pin surface coating optimises wear resistance for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy