Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- RS stock no.:
- 805-203
- Mfr. Part No.:
- GY16B1S12I
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
R 1 307,53
(exc. VAT)
R 1 503,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,307.53 |
*price indicative
- RS stock no.:
- 805-203
- Mfr. Part No.:
- GY16B1S12I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | GY16B1 | |
| Pin Length | 34.9mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series GY16B1 | ||
Pin Length 34.9mm | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain enhances performance and longevity in various industrial applications. It is specifically designed for high fatigue and wear resistance, ensuring optimal productivity in demanding environments.
Engineered with a wide waist plate design for improved stress distribution
Solid extruded bushes enhance roundness and strength, extending wear life
Triple Punch holing ensures accurate positional location of pin and bushing
Unique end-softened pins allow for quick and clean assembly
Related links
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY10B1 10B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
