Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug

Subtotal (1 pack of 2 units)*

R 5 794,80

(exc. VAT)

R 6 664,02

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,794.80R 2,897.40

*price indicative

RS stock no.:
903-238
Mfr. Part No.:
20SBKO06EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M 8 x 0.5

Series

Series 20

Sub Type

Plug

Material

316L Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, enabling reliable connections up to 35 bar with a nominal diameter of 2.7 mm and options for nickel-plated brass or stainless steel materials.

High flow rate despite Compact dimensions

Single-hand operation allows for easy and quick connections

Mini industrial coupling features European profile for global compatibility

Constructed from Durable Stainless Steel 316L for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy