Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler

Image representative of range

Subtotal (1 pack of 2 units)*

R 5 673,40

(exc. VAT)

R 6 524,41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,673.40R 2,836.70

*price indicative

RS stock no.:
903-155
Mfr. Part No.:
20KBAM05EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M5

Series

Series 20

Sub Type

Coupler

Material

316L Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 2.7 mm and capable of handling pressures up to 35 bar. It excels in both functionality and ease of use.

Mini industrial coupling allows for efficient connection in tight spaces

Single-hand operation simplifies and speeds up the coupling process

Stainless Steel 316L assures durability and resistance to corrosion

Double shut-off function prevents accidental leakage and ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy