Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- RS stock no.:
- 903-803
- Mfr. Part No.:
- 21SBKO06EVX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 5 210,00
(exc. VAT)
R 5 991,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,210.00 | R 2,605.00 |
*price indicative
- RS stock no.:
- 903-803
- Mfr. Part No.:
- 21SBKO06EVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 10 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 10 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material 316L Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for efficient pneumatic, liquid, and gas applications, offering a robust solution with a nominal diameter of 5, suitable for pressures up to 35 bar.
Mini industrial coupling facilitates single-hand operation for Rapid connections
Features a European profile, ensuring compatibility and widespread usage
Provides a dry-break version to prevent spills during disconnection
Additional safety locking system available to minimise accidental disconnections
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
