Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 8mm Plug
- RS stock no.:
- 903-776
- Mfr. Part No.:
- 21SBTF08EVX
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 5 196,60
(exc. VAT)
R 5 976,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,196.60 | R 2,598.30 |
*price indicative
- RS stock no.:
- 903-776
- Mfr. Part No.:
- 21SBTF08EVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 8mm | |
| Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Plug | ||
Hose Barb Connection 8mm | ||
Material 316L Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker mini-industrial coupling is a versatile connection solution for pneumatic, liquid, and gas applications, designed to handle pressures up to 35 bar and Streamline operational efficiency.
Mini Industrial Coupling for efficient connection
Single-hand operation facilitates quick engagement
Designed with a European profile for global compatibility
Dry-break variant available for added safety
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 6mm Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
