Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- RS stock no.:
- 903-899
- Mfr. Part No.:
- 20SBAM05EVX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 5 168,60
(exc. VAT)
R 5 943,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,168.60 | R 2,584.30 |
*price indicative
- RS stock no.:
- 903-899
- Mfr. Part No.:
- 20SBAM05EVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Material | 316L Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series Series 20 | ||
Sub Type Plug | ||
Material 316L Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug offers an innovative solution for connecting pneumatic, liquid, and gas applications, functioning effectively up to 35 bar. Its robust design is crafted from stainless steel, ensuring durability and reliability.
Mini industrial coupling with high flow rate despite Compact dimensions
Single-hand operation allows for easy and quick connections
Constructed from stainless steel 316L for corrosion resistance
Designed with a double shut-off function for enhanced safety
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 8mm Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 6mm Plug
