Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- RS stock no.:
- 902-197
- Mfr. Part No.:
- 20SBKO06MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 879,40
(exc. VAT)
R 6 761,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,879.40 | R 587.94 |
*price indicative
- RS stock no.:
- 902-197
- Mfr. Part No.:
- 20SBKO06MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 8 x 0.5 | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 8 x 0.5 | ||
Series Series 20 | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for efficient connection and disconnection in pneumatic, liquid, and gas applications, achieving pressures up to 35 bar while ensuring robust operation in demanding conditions.
Mini industrial coupling allows for Compact installations
Single-hand operation facilitates easy and fast connections
European profile ensures compatibility with standard couplings
Brass body material provides durability and reliability in use
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric 4mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M5 Metric Plug
