25W Constant Current Mode LED Driver
- RS stock no.:
- 938-808
- Mfr. Part No.:
- LPF-25D-36
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-808
- Mfr. Part No.:
- LPF-25D-36
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| LED Voltage | 36V | |
| Driver Current | 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | LPF | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
LED Voltage 36V | ||
Driver Current 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series LPF | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply is a constant current mode LED driver designed to provide a reliable power source for various LED lighting applications, ensuring optimal performance and longevity.
Offers a rated power output of 25W with multiple voltage options for versatility
Operates efficiently with a power factor of up to 0.97, minimising energy loss
Designed to withstand harsh conditions with an IP67 rating for water and dust protection
