320W Constant Current Mode LED Driver

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
938-782
Mfr. Part No.:
HLG-320H-C2800A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

114V

Maximum Output Power

320W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

Potentiometer

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP65

LED Voltage

114V

Operating Modes

Constant Current

Driver Current

2.8A

Standards/Approvals

CE

Series

HLG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver is a reliable constant current mode device specifically designed for efficient lighting solutions. It provides high power output while maintaining exceptional efficiency and durability under various environmental conditions.

Delivers a rated output current of 2800mA with a power factor of over 0.92

Ensures high reliability with over 62,000 hours of expected lifespan at typical conditions

Features a built-in potentiometer for adjustable output current settings

Includes multiple protection functions such as short circuit, overload, and overvoltage to enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy