150W Constant Current Mode LED Driver
- RS stock no.:
- 938-798
- Mfr. Part No.:
- HVGC-150-350A
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-798
- Mfr. Part No.:
- HVGC-150-350A
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 428V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 528V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 428V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 350mA | |
| Number of Outputs | 1 | |
| Series | HVGC | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 428V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 528V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 428V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 350mA | ||
Number of Outputs 1 | ||
Series HVGC | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL constant current mode LED driver designed for reliable performance across various applications, providing stable power supply with a wide input voltage range.
Wide input voltage range of 180 to 528VAC for versatile installation
Rated output current of 350mA ensures consistent performance
Integral adjustable current settings enhance operational flexibility
IP65 and IP67 ratings ensure robust protection against environmental factors
High efficiency of up to 91% reduces energy consumption
Related links
- 240W Constant Current Mode LED Driver
- 320W Constant Current Mode LED Driver
- MEAN WELL IP67 9V 65 W 3 in 1 Constant Current Mode LED Driver
- 105~150W Constant Current Mode LED Drive
- 250W Constant Current Mode LED Driver
- 40W Constant Current Mode LED Driver
- 16W Constant Current Mode LED Driver
- 70~100W Constant Current Mode LED Driver
