RS PRO End Mill, 16 mm Cutter, High Speed Steel-E-PM, 16mm Shank, 32 mm Cut Length
- RS stock no.:
- 900-506
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 141,43
(exc. VAT)
R 1 312,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,141.43 |
*price indicative
- RS stock no.:
- 900-506
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Mill | |
| Cutter Diameter | 16mm | |
| Cut Length | 32mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E-PM | |
| Overall Length | 92mm | |
| Shank Type | Straight | |
| Shank Diameter | 16mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Mill | ||
Cutter Diameter 16mm | ||
Cut Length 32mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material High Speed Steel-E-PM | ||
Overall Length 92mm | ||
Shank Type Straight | ||
Shank Diameter 16mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO end mill is a high-quality cutting tool designed specifically for machining applications. Built from enhanced powder metallurgy high-speed steel, it excels in durability and performance for effective machining tasks.
Manufactured from high-speed steel for superior wear resistance and toughness
Optimised for effective chip evacuation and stable cutting performance
Versatile cutter geometry allows for both manual and CNC machining
Standard length offers increased reach without sacrificing accuracy
Related links
- RS PRO End Mill High Speed Steel-E-PM 19 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 22 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 13 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 10 mm Cut Length
