RS PRO End Mill, 16 mm Cutter, High Speed Steel-E-PM, 16mm Shank, 19 mm Cut Length

Image representative of range

Subtotal (1 unit)*

R 976,78

(exc. VAT)

R 1 123,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 976.78

*price indicative

RS stock no.:
900-503
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cutter Diameter

16mm

Product Type

End Mill

Cut Length

19mm

Number of Flutes

2

Material

High Speed Steel-E-PM

Number of Pieces

1

Overall Length

79mm

Shank Type

Straight

Shank Diameter

16mm

Centre Cutting

Yes

Standards/Approvals

DIN 1835B

COO (Country of Origin):
KR
The RS PRO 2 Flute Short Length End Mill designed for precision cutting in steel and stainless steel, making it Ideal for demanding machining tasks. Crafted from high-speed steel, it ensures durability and efficiency.

2-flute design with a 30° flute helix angle for effective chip removal

Constructed from HSS-E-PM for outstanding hardness and wear resistance

Suitable for diverse machining operations like slotting and profiling

Centre cutting capability enhances versatility in applications

Plain / straight shank type facilitates easy installation on compatible machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy