RS PRO End Mill, 20 mm Cutter, High Speed Steel-E-PM, 20mm Shank, 22 mm Cut Length
- RS stock no.:
- 900-504
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 599,78
(exc. VAT)
R 1 839,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,599.78 |
*price indicative
- RS stock no.:
- 900-504
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Mill | |
| Cutter Diameter | 20mm | |
| Cut Length | 22mm | |
| Number of Flutes | 2 | |
| Material | High Speed Steel-E-PM | |
| Number of Pieces | 1 | |
| Overall Length | 88mm | |
| Shank Type | Straight | |
| Shank Diameter | 20mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Mill | ||
Cutter Diameter 20mm | ||
Cut Length 22mm | ||
Number of Flutes 2 | ||
Material High Speed Steel-E-PM | ||
Number of Pieces 1 | ||
Overall Length 88mm | ||
Shank Type Straight | ||
Shank Diameter 20mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO end mill is a precision-engineered cutting tool designed for steel and stainless steel materials. Its optimal design ensures efficient cutting performance for various machining tasks.
Constructed from high-speed steel enhanced via powder metallurgy for superior performance
Features a 30° flute helix angle for enhanced chip evacuation
Suitable for demanding applications such as profiling and plunge cutting
Available in cutter diameters ranging from 2mm to 25mm with multiple length options
Related links
- Dormer End Mill High Speed Steel-E-PM 30 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 10 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 13 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 19 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
