RS PRO End Mill, 12 mm Cutter, High Speed Steel-E-PM, 12mm Shank, 16 mm Cut Length

Image representative of range

Subtotal (1 unit)*

R 743,15

(exc. VAT)

R 854,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 743.15

*price indicative

RS stock no.:
900-501
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

End Mill

Cutter Diameter

12mm

Cut Length

16mm

Number of Flutes

2

Material

High Speed Steel-E-PM

Number of Pieces

1

Overall Length

73mm

Shank Type

Straight

Shank Diameter

12mm

Centre Cutting

Yes

Standards/Approvals

DIN 1835B

COO (Country of Origin):
KR
The RS PRO End Mill is a high-performance cutting tool designed for precision machining of steel and stainless steel. Its robust construction ensures effective chip evacuation, making it Ideal for demanding applications.

2-flute design with a 30° flute helix angle for optimal chip removal

Constructed from HSS-E-PM for superior durability and wear resistance

Versatile for a range of operations including slotting, profiling, and plunge cutting

Centre cutting capability allows for increased efficiency in machining tasks

Plain shank type compatible with various machines and attachments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy