RS PRO End Mill, 8 mm Cutter, High Speed Steel-E-PM, 8mm Shank, 11 mm Cut Length
- RS stock no.:
- 900-498
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 567,38
(exc. VAT)
R 652,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 567.38 |
*price indicative
- RS stock no.:
- 900-498
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 8mm | |
| Product Type | End Mill | |
| Cut Length | 11mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E-PM | |
| Overall Length | 61mm | |
| Shank Type | Straight | |
| Shank Diameter | 8mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 8mm | ||
Product Type End Mill | ||
Cut Length 11mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material High Speed Steel-E-PM | ||
Overall Length 61mm | ||
Shank Type Straight | ||
Shank Diameter 8mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO 2 Flute Short Length End Mill designed for efficient cutting in steel and stainless steel applications. Its robust construction ensures precision in demanding machining tasks.
2-flute design with a 30° flute helix angle for effective chip removal
Constructed from HSS-E-PM, offering superior hardness and wear resistance
Ideal for diverse machining operations, including slotting and profiling
Centre cutting capability for enhanced performance in various applications
Related links
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 19 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 13 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 22 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 10 mm Cut Length
