RS PRO End Mill, 9 mm Cutter, High Speed Steel-E-PM, 10mm Shank, 11 mm Cut Length
- RS stock no.:
- 900-499
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 587,40
(exc. VAT)
R 675,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 587.40 |
*price indicative
- RS stock no.:
- 900-499
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 9mm | |
| Product Type | End Mill | |
| Cut Length | 11mm | |
| Number of Flutes | 2 | |
| Material | High Speed Steel-E-PM | |
| Number of Pieces | 1 | |
| Overall Length | 61mm | |
| Shank Type | Straight | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 9mm | ||
Product Type End Mill | ||
Cut Length 11mm | ||
Number of Flutes 2 | ||
Material High Speed Steel-E-PM | ||
Number of Pieces 1 | ||
Overall Length 61mm | ||
Shank Type Straight | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO end mill is a precision-engineered cutting tool designed for effective machining in steel and stainless steel. Its optimal flute design enhances performance in demanding applications.
2-flute design with a 30° flute helix angle for efficient chip evacuation
Manufactured from HSS-E-PM for superior hardness and wear resistance
Versatile tool suitable for slotting, profiling, and plunge cutting
Centre cutting feature allows for precise internal machining operations
Plain shank type enhances compatibility with various tool holders
Related links
- RS PRO End Mill High Speed Steel-E-PM 10 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 13 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 30 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 19 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 22 mm Cut Length
