RS PRO End Mill, 7 mm Cutter, High Speed Steel-E-PM, 10mm Shank, 10 mm Cut Length
- RS stock no.:
- 900-359
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 567,38
(exc. VAT)
R 652,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 567.38 |
*price indicative
- RS stock no.:
- 900-359
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 7mm | |
| Product Type | End Mill | |
| Cut Length | 10mm | |
| Number of Flutes | 2 | |
| Material | High Speed Steel-E-PM | |
| Number of Pieces | 1 | |
| Overall Length | 60mm | |
| Shank Type | Straight | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 7mm | ||
Product Type End Mill | ||
Cut Length 10mm | ||
Number of Flutes 2 | ||
Material High Speed Steel-E-PM | ||
Number of Pieces 1 | ||
Overall Length 60mm | ||
Shank Type Straight | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO end mill designed for precision cutting in steel and stainless steel, delivering exceptional performance with its Advanced material and engineering features. Ideal for various machining tasks demanding reliability and efficiency.
Constructed from HSS-E-PM for superior hardness and wear resistance
30° flute helix angle promotes efficient chip evacuation
Suitable for short length cutting applications
Designed to handle slotting, profiling, and plunge cutting tasks
Related links
- Dormer End Mill High Speed Steel-E-PM 30 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 13 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 10 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 13 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 22 mm Cut Length
