ETA REX REX22D-T Protector 10A 24V dc, 2 channels, DIN Rail
- RS stock no.:
- 906-285
- Mfr. Part No.:
- REX22D-TD2-100-DC24V-6A/8A/10A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 box of 4 units)*
R 7 838,01
(exc. VAT)
R 9 013,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 7,838.01 | R 1,959.503 |
*price indicative
- RS stock no.:
- 906-285
- Mfr. Part No.:
- REX22D-TD2-100-DC24V-6A/8A/10A
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Protector | |
| Range | REX | |
| Series | REX22D-T | |
| Number of Channels | 2 | |
| Current Rating | 10A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.5mm | |
| Width | 80mm | |
| Depth | 98.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Protector | ||
Range REX | ||
Series REX22D-T | ||
Number of Channels 2 | ||
Current Rating 10A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.5mm | ||
Width 80mm | ||
Depth 98.5mm | ||
Standards/Approvals CE | ||
The ETA circuit Protector delivers regulated DC 24 V supply with adjustable current ratings, ensuring optimal power distribution and protection for various electrical loads in demanding applications.
Fixed and adjustable current ratings between 6 A and 10 A enhance flexibility
Provides effective overload and short circuit protection with Active current limitation
Compact design allows for DIN rail mounting, optimising space within control panels
Multi-coloured LED indicators signal device status, load warnings, and fault conditions
Related links
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
- ETA REX REX22D-T Protector 6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 3.6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 12A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 16A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- ETA ESX ESX60D Protector 10A 24V dc Plug-in
- ETA REX12 REX12D-T Electronic Circuit Breaker 6A 24V dc DIN Rail
