ETA REX REX22D-T Protector 12A 24V dc, DIN Rail

Image representative of range

Subtotal (1 box of 4 units)*

R 6 108,96

(exc. VAT)

R 7 025,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 6,108.96R 1,527.24

*price indicative

RS stock no.:
906-279
Mfr. Part No.:
REX22D-TA1-100-DC24V-12A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Range

REX

Product Type

Protector

Series

REX22D-T

Number of Channels

1

Current Rating

12A

Voltage

24V dc

Mount Type

DIN Rail

Length

12.5mm

Terminal Type

Push-in

Width

80mm

Depth

98.5mm

Standards/Approvals

CE

The ETA Compact electronic circuit Protector designed for efficient and reliable overcurrent protection. It selectively safeguards DC 24 V load circuits while limiting output current to ensure safe operation.

Increased flexibility through adjustable current ratings via a slide switch

Remote control and monitoring capabilities using IO link, Modbus-RTU or fieldbus systems

Supports machine building, automation, and automotive applications

Quick response to overloads and short circuits with precise disconnection timing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy