ETA REX REX22D-T Protector 3.6A 24V dc, 2 channels, DIN Rail

Image representative of range

Subtotal (1 box of 4 units)*

R 7 838,01

(exc. VAT)

R 9 013,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 7,838.01R 1,959.503

*price indicative

RS stock no.:
906-283
Mfr. Part No.:
REX22D-TD2-100-DC24V-2A/3A/3.6A-CL2
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Range

REX

Product Type

Protector

Series

REX22D-T

Number of Channels

2

Current Rating

3.6A

Voltage

24V dc

Mount Type

DIN Rail

Length

12.5mm

Terminal Type

Push-in

Width

80mm

Depth

98.5mm

Standards/Approvals

CE

The ETA precise electronic circuit Protector offers Active current limitation and automatic detection for optimal performance. It designed for use in low voltage applications, ensuring reliability and safety in various environments.

Fixed and adjustable current ratings ranging from 2A to 3.6A enhance adaptability

Comprehensive short-circuit protection allows safe operation even under fault conditions

Remote resetting capability simplifies operational management and reduces downtime

Multi-channel configuration provides flexibility in protecting various circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy