ETA ESX ESX60D Protector 10A 24V dc, 2 channels, Plug-in
- RS stock no.:
- 906-288
- Mfr. Part No.:
- ESX60D-SA2-100-DC24V-1A-10A
- Manufacturer:
- ETA
Subtotal (1 box of 4 units)*
R 9 579,29
(exc. VAT)
R 11 016,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 9,579.29 | R 2,394.823 |
*price indicative
- RS stock no.:
- 906-288
- Mfr. Part No.:
- ESX60D-SA2-100-DC24V-1A-10A
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Protector | |
| Range | ESX | |
| Series | ESX60D | |
| Number of Channels | 2 | |
| Current Rating | 10A | |
| Voltage | 24V dc | |
| Mount Type | Plug-in | |
| Length | 12.5mm | |
| Terminal Type | Blade | |
| Width | 70mm | |
| Depth | 12.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Protector | ||
Range ESX | ||
Series ESX60D | ||
Number of Channels 2 | ||
Current Rating 10A | ||
Voltage 24V dc | ||
Mount Type Plug-in | ||
Length 12.5mm | ||
Terminal Type Blade | ||
Width 70mm | ||
Depth 12.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ETA smart electronic circuit Protector designed to ensure reliable power distribution for various DC 24 V applications, featuring dual channels for enhanced efficiency.
Active electronic current limitation protects against short circuits
Configurable overload disconnection prevents system damage
Integral web server allows easy parameter adjustment
Compact design only 12.5 mm wide for space efficiency
Communication capability with higher control units enhances system integration
Permanent data logging ensures optimal performance monitoring
Manual ON/OFF momentary switch for user control
Clear status indications through multicoloured LEDs per channel
Related links
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
- ETA REX REX22D-T Protector 3.6A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 6A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 1A 24V dc DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 4A 24V dc DIN Rail
