ETA REX REX22D-T Protector 6A 24V dc, 2 channels, DIN Rail

Image representative of range

Subtotal (1 box of 4 units)*

R 7 838,01

(exc. VAT)

R 9 013,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 7,838.01R 1,959.503

*price indicative

RS stock no.:
906-284
Mfr. Part No.:
REX22D-TD2-100-DC24V-2A/4A/6A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Protector

Range

REX

Series

REX22D-T

Number of Channels

2

Current Rating

6A

Voltage

24V dc

Mount Type

DIN Rail

Length

12.5mm

Terminal Type

Push-in

Width

80mm

Depth

98.5mm

Standards/Approvals

CE

The ETA intelligent electronic circuit Protector designed to provide reliable protection for DC 24 V load circuits by automatically limiting current and preventing overloads, ensuring safe and efficient operation in various applications.

Automatically limits output current during overload, preventing damage

Offers fixed and adjustable current ratings from 2 A to 6 A

Integrates remote control, monitoring, and diagnostic capabilities

Features a multi-coloured LED for clear operational status signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy