ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- RS stock no.:
- 906-281
- Mfr. Part No.:
- REX22D-TA1-100-DC24V-20A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 box of 4 units)*
R 6 108,96
(exc. VAT)
R 7 025,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 6,108.96 | R 1,527.24 |
*price indicative
- RS stock no.:
- 906-281
- Mfr. Part No.:
- REX22D-TA1-100-DC24V-20A
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | REX | |
| Product Type | Protector | |
| Series | REX22D-T | |
| Number of Channels | 1 | |
| Current Rating | 20A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 12.5mm | |
| Terminal Type | Push-in | |
| Width | 80mm | |
| Depth | 98.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range REX | ||
Product Type Protector | ||
Series REX22D-T | ||
Number of Channels 1 | ||
Current Rating 20A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 12.5mm | ||
Terminal Type Push-in | ||
Width 80mm | ||
Depth 98.5mm | ||
Standards/Approvals CE | ||
The ETA Compact circuit Protector designed to selectively safeguard DC 24 V load circuits, ensuring reliable power distribution within various applications. This versatile solution enhances system safety and efficiency.
Supports rated currents up to 20 A with flexible adjustment options
Integrates remote control, diagnosis, and monitoring via Modbus-RTU or fieldbus systems
Ensures minimal downtime through calculable current limitations
Features a multi-coloured LED for clear operating condition signalling
Related links
- ETA REX REX22D-T Protector 12A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 16A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
- ETA REX REX22D-T Protector 3.6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 6A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
- ETA PFA10-T Switched Mode Switch Mode Power Supply 815V dc AC/DC Input 24V dc, 20 A Output DC 480 W
