ETA REX REX22D-T Protector 16A 24V dc, DIN Rail
- RS stock no.:
- 906-280
- Mfr. Part No.:
- REX22D-TA1-100-DC24V-16A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 box of 4 units)*
R 6 108,96
(exc. VAT)
R 7 025,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 6,108.96 | R 1,527.24 |
*price indicative
- RS stock no.:
- 906-280
- Mfr. Part No.:
- REX22D-TA1-100-DC24V-16A
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | REX | |
| Product Type | Protector | |
| Series | REX22D-T | |
| Number of Channels | 1 | |
| Current Rating | 16A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 12.5mm | |
| Terminal Type | Push-in | |
| Width | 80mm | |
| Depth | 98.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range REX | ||
Product Type Protector | ||
Series REX22D-T | ||
Number of Channels 1 | ||
Current Rating 16A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 12.5mm | ||
Terminal Type Push-in | ||
Width 80mm | ||
Depth 98.5mm | ||
Standards/Approvals CE | ||
The ETA electronic circuit Protector offers robust protection and power distribution in a Compact unit. Its primary function is to safeguard DC 24 V load circuits up to 16 A, ensuring operational reliability in various applications.
Selectively protects all DC 24 V load circuits up to 16 A
Features adjustable current ratings for enhanced flexibility
Remote diagnosis and monitoring capabilities via IO link
Includes overcurrent protection for reliable operation
Designed for Compact DIN rail mounting, minimizing space requirements
Related links
- ETA REX REX22D-T Protector 12A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
- ETA REX REX22D-T Protector 3.6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 6A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
- ETA ESX10 ESX10 Electronic Circuit Breaker 16A 24V, Plug-in
- ETA REX12 REX12-T Electronic Circuit Breaker 3A 24V dc, DIN Rail
