Tivoly HSS 2.2 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-884
Mfr. Part No.:
81492610220
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

2.2mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precision drilling in tough materials such as Titanium and Inconel. Its superior coating enhances performance, ensuring exceptional cutting conditions and longevity.

INCOCUT coating provides high oxidation resistance and improved heat retention

135° tip angle ensures effective penetration in strong materials, extending tool life

8% cobalt high-speed steel offers enhanced cutting sharpness and durability under extreme conditions

28° type N flute design maintains excellent drilling precision and rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy