Tivoly HSS, 2.8 mm Drill Bit
- RS stock no.:
- 898-889
- Mfr. Part No.:
- 81492610280
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-889
- Mfr. Part No.:
- 81492610280
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.8mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.8mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for precision drilling in challenging materials, optimising performance with Advanced coating technology and a split-point design to enhance cutting efficiency.
Split-point grinding enables excellent self-centring on smooth surfaces
Normal flute profile with a 28° helix angle provides good tool rigidity
HSS substrate enriched with 8% cobalt improves heat retention and cutting sharpness
135° tip angle facilitates effective drilling in strong and difficult materials
INCOCUT coating ensures superior cutting conditions and oxidation resistance
Related links
- Tivoly High Speed Steel 61mm Overall, 2.8 mm Shank Drill Bit
- Tivoly High Speed Steel-E 61mm Overall Drill Bit
- Bosch 10-Piece for Metal HSS Bits
- RS PRO HSS 61mm Overall, 2.8 mm Shank Drill Bit
- Tivoly HSS, 6.3 mm Drill Bit
- Tivoly HSS, 3.5 mm Drill Bit
- Tivoly HSS, 2.7 mm Drill Bit
- Tivoly HSS, 2.9 mm Drill Bit
