Tivoly HSS, 2.2 mm, 53mm Overall, 2.2 mm Shank Drill Bit
- RS stock no.:
- 889-584
- Mfr. Part No.:
- 11455010220
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-584
- Mfr. Part No.:
- 11455010220
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 53mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drilling Length | 27mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.2mm | |
| Shank Size | 2.2mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 53mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drilling Length 27mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.2mm | ||
Shank Size 2.2mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for high-performance drilling in stainless and high-strength steels. Its cobalt-infused HSS construction ensures durability and precision for demanding applications.
Split-point grinding for easy self-centring, reducing axial load
Cylindrical shank compatible with portable electrical tools and CNC machines
30° type N flute provides excellent drilling precision and rigidity
5% cobalt HSS enhances heat retention for cutting sharpness
Related links
- RS PRO HSS 53mm Overall, 2.2 mm Shank Drill Bit
- RS PRO High Speed Steel 53mm Overall, 2.2 mm Shank Drill Bit
- Dormer HSS 2.2 mm Shank Drill Bit
- Tivoly HSS 53mm Overall, 2.25 mm Shank Drill Bit
- Tivoly HSS, 2.2 mm Drill Bit
- BETA HSS 53mm Overall, 2.25 mm Shank Drill Bit
- RS PRO HSS 53mm Overall, 2.3 mm Shank Drill Bit
- Tivoly High Speed Steel 53mm Overall Drill Bit
