Tivoly HSS, 3.5 mm Drill Bit
- RS stock no.:
- 898-896
- Mfr. Part No.:
- 81492610350
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-896
- Mfr. Part No.:
- 81492610350
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly high-speed steel drill bit designed for precision drilling in demanding materials. Its Advanced design ensures optimal performance in hard alloys and titanium, making it indispensable for professional use.
Split-point grinding enhances self-centring on surfaces, reducing axial load requirements
The 28° type N flute offers excellent rigidity and precision for general use
8% cobalt high-speed steel retains heat better, ensuring Sharp cutting in metals up to 1400 N/mm²
