Tivoly HSS, 6.3 mm Drill Bit
- RS stock no.:
- 889-560
- Mfr. Part No.:
- 81492610635
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-560
- Mfr. Part No.:
- 81492610635
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 6.3mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 6.3mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for precision drilling in hard materials like titanium and Inco/Alu/Ti stacks. Its Advanced coating ensures improved cutting conditions, promoting longevity and performance.
Split-point grinding allows for easy self-centring, minimising axial load
28° type N flute provides excellent rigidity and precision for general use
8% cobalt HSS enhances heat retention and cutting sharpness for metals up to 1400 N/mm²
Related links
- Tivoly HSS 101mm Overall, 6.3 mm Shank Drill Bit
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- RS PRO HSS 101mm Overall, 6.3 mm Shank Drill Bit
- Dormer HSS 90mm Overall, 6.3 mm Shank Drill Bit
- RS PRO HSS 6.3 mm Shank Drill Bit
- Bosch HSS-G 6.3 mm Shank Drill Bit
- RS PRO HSS 6.3 mm Shank Drill Bit
