Tivoly HSS, 2.9 mm Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-890
Mfr. Part No.:
81492610290
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

2.9mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precision drilling in tough materials such as titanium and high-strength alloys, offering exceptional performance through Advanced coating technology.

Split-point grinding ensures simple self-centring on smooth surfaces, reducing required axial load

28° type N flute provides good rigidity and excellent drilling precision for general use

HSS substrate with 8% cobalt improves heat retention and cutting sharpness for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy