Tivoly HSS, 6.8 mm Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-528
Mfr. Part No.:
11457140680
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Shank Type

Tri-Flat

Finish

Titanium Carbonitride

Drill Bit Size

6.8mm

Drill Point Angle

118°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a fully ground HSS metal drill bit, designed for high-performance drilling in various materials including stainless steels and plastics. Its precision engineering allows for effective drilling in complex surfaces with minimal vibration.

Split-point grinding enhances self-centring on smooth surfaces, reducing axial load

Tri-flat shank allows maximum torque transmission and prevents rotation in the chuck

High-speed steel construction provides durability for general use in steels and cast irons

FUSIO coating increases service life, improves cutting speed, and reduces axial load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy